There are no models available for this part yet.
Overview of AF0603FR-0715KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603FR-0715KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK3676
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603FR-0715KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4780 |
|
$0.0110 / $0.0230 | Buy Now | |
DISTI #
58AK5688
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0715KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now | |
DISTI #
59AK3674
|
Newark | Res, 15K, 1%, 0.1W, Thick Film, 0603, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0715KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now | |
DISTI #
13-AF0603FR-0715KLCT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20103 In Stock |
|
$0.0055 / $0.1000 | Buy Now | |
DISTI #
AF0603FR-0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
603-AF0603FR-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15 k Ohms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 11285 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RES SMD 15K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0018 / $0.0023 | Buy Now | ||
DISTI #
AF0603FR-0715KL
|
TTI | Thick Film Resistors - SMD 15 k Ohms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0036 / $0.0041 | Buy Now | |
DISTI #
AF0603FR-0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105665013
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0033 / $0.0036 | Buy Now |
CAD Models for AF0603FR-0715KL by YAGEO Corporation
Part Data Attributes for AF0603FR-0715KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603FR-0715KL
This table gives cross-reference parts and alternative options found for AF0603FR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270471503L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0715KL vs 232270471503L |
RMCS0603FT15K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-0715KL vs RMCS0603FT15K0 |
AC0603FR-1315KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0715KL vs AC0603FR-1315KL |
CDP060315K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0715KL vs CDP060315K1%100PPM/KNS |
CAR06F1502CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-0715KL vs CAR06F1502CT |
CRCW060315K0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-0715KL vs CRCW060315K0FKTA |
RK73H1JTTD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0715KL vs RK73H1JTTD1502F |
CR0603-10W-1502FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-0715KL vs CR0603-10W-1502FT |
RK73H1JTTP1502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0715KL vs RK73H1JTTP1502F |
RC0603FR-1315KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0715KL vs RC0603FR-1315KP |