Part Details for AF0603FR-07160RL by YAGEO Corporation
Overview of AF0603FR-07160RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07160RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07160RL-ND
|
DigiKey | RES 160 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07160RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 160Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07160RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07160RL
|
Mouser Electronics | Thick Film Resistors - SMD 160 Ohms 1/10 W 0603 1% AEC-Q200 RoHS: Compliant | 2950 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-07160RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 160Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07160RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
AF0603FR-07160RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 160Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07160RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for AF0603FR-07160RL
AF0603FR-07160RL CAD Models
AF0603FR-07160RL Part Data Attributes
|
AF0603FR-07160RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07160RL
YAGEO Corporation
Fixed Resistor, 0.1W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07160RL
This table gives cross-reference parts and alternative options found for AF0603FR-07160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-07160RL vs RMC16K161FTP |
232270471601 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-07160RL vs 232270471601 |
CR-03FL7--160R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-07160RL vs CR-03FL7--160R- |
232270481601 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-07160RL vs 232270481601 |
RK73H1JRTTP1600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07160RL vs RK73H1JRTTP1600F |
MC0100W06031160R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-07160RL vs MC0100W06031160R |
CRCW0603160RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07160RL vs CRCW0603160RFKEAC |
MCSR06X1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-07160RL vs MCSR06X1600FTL |
CR0603-16W-1600FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-07160RL vs CR0603-16W-1600FT-13 |
CR0603-16W-1600FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-07160RL vs CR0603-16W-1600FPT |