There are no models available for this part yet.
Overview of AF0603FR-071K05L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603FR-071K05L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF0603FR-071K05L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.05kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071K05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
603-AF0603FR-071K05L
|
Mouser Electronics | Thick Film Resistors - SMD 1.05kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now | |
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 1.05K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0054 / $0.0070 | RFQ |
CAD Models for AF0603FR-071K05L by YAGEO Corporation
Part Data Attributes for AF0603FR-071K05L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603FR-071K05L
This table gives cross-reference parts and alternative options found for AF0603FR-071K05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071K05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAF1051T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-071K05L vs NQ03WAF1051T5E |
NRCA06F1051TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | AF0603FR-071K05L vs NRCA06F1051TR10QYF |
RM06F1051CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-071K05L vs RM06F1051CTDK |
RMCF0603FG1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-071K05L vs RMCF0603FG1K05 |
RK73H1JRTTDD1051F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-071K05L vs RK73H1JRTTDD1051F |
WR06X1051FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-071K05L vs WR06X1051FGL |
WR06X1051FTLJ | Fixed Resistor, 0.1W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-071K05L vs WR06X1051FTLJ |
CDP06031K051%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071K05L vs CDP06031K051%100PPM/KKP10 |
CR0603-16W-1051FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0603FR-071K05L vs CR0603-16W-1051FT-13 |
232270461052L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-071K05L vs 232270461052L |