Part Details for AF0603FR-071K13L by YAGEO Corporation
Overview of AF0603FR-071K13L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-071K13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-071K13LTR-ND
|
DigiKey | RES 1.13K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-071K13L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.13kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071K13L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-071K13L
|
Mouser Electronics | Thick Film Resistors - SMD 1.13kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-071K13L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.13kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071K13L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.13K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-071K13L
AF0603FR-071K13L CAD Models
AF0603FR-071K13L Part Data Attributes:
|
AF0603FR-071K13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071K13L
YAGEO Corporation
Fixed Resistor, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071K13L
This table gives cross-reference parts and alternative options found for AF0603FR-071K13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071K13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X1131FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-071K13L vs MR06X1131FTL |
RTT031131FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K13L vs RTT031131FBA |
0603WGF1131T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-071K13L vs 0603WGF1131T5E |
CR0603T100X1K13+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-071K13L vs CR0603T100X1K13+/-1% |
RMF06FT1131 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-071K13L vs RMF06FT1131 |
CDP06031K131%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071K13L vs CDP06031K131%100PPM/KKP5 |
RC0603FR-071K13P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071K13L vs RC0603FR-071K13P |
CR0603FA1131G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-071K13L vs CR0603FA1131G |
WCR0603-1K13FI | Fixed Resistor, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-071K13L vs WCR0603-1K13FI |
CDF06031K131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071K13L vs CDF06031K131%100PPM/KNS |