Part Details for AF0603FR-071K43L by YAGEO Corporation
Overview of AF0603FR-071K43L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-071K43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-071K43LTR-ND
|
DigiKey | RES 1.43K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-071K43L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.43kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071K43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-071K43L
|
Mouser Electronics | Thick Film Resistors - SMD 1.43kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.43K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-071K43L
AF0603FR-071K43L CAD Models
AF0603FR-071K43L Part Data Attributes:
|
AF0603FR-071K43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071K43L
YAGEO Corporation
Fixed Resistor, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071K43L
This table gives cross-reference parts and alternative options found for AF0603FR-071K43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071K43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K43FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-071K43L vs CRCW06031K43FKTABC |
CRGCQ0603F1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-071K43L vs CRGCQ0603F1K43 |
RK73H1JGBK1431F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-071K43L vs RK73H1JGBK1431F |
CQ03WAF1431T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-071K43L vs CQ03WAF1431T5E |
RTT031431FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K43L vs RTT031431FP4 |
RM06F1431CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-071K43L vs RM06F1431CTDK |
CDF06031K431%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071K43L vs CDF06031K431%100PPM/KNP5 |
AF0603FR-131K43L | Fixed Resistor, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071K43L vs AF0603FR-131K43L |
CR-03FLF--1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-071K43L vs CR-03FLF--1K43 |
RTT031431FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K43L vs RTT031431FP3 |