Part Details for AF0603FR-071K74L by YAGEO Corporation
Overview of AF0603FR-071K74L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-071K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-071K74L-ND
|
DigiKey | RES SMD 1.74K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-071K74L
|
Avnet Americas | SMD Chip Resistor, 1.74 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-071K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-071K74L
|
Mouser Electronics | Thick Film Resistors - SMD 1.74kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0603 1.74 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-071K74L
|
Avnet Abacus | SMD Chip Resistor, 1.74 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-071K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.74K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-071K74L
AF0603FR-071K74L CAD Models
AF0603FR-071K74L Part Data Attributes
|
AF0603FR-071K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071K74L
YAGEO Corporation
Fixed Resistor, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071K74L
This table gives cross-reference parts and alternative options found for AF0603FR-071K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F1K74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-071K74L vs CRGCQ0603F1K74 |
MCWR06X1741FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-071K74L vs MCWR06X1741FTL |
RCG06031K74FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071K74L vs RCG06031K74FKEI |
RK73H1JGBK1741F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-071K74L vs RK73H1JGBK1741F |
RTT031741FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-071K74L vs RTT031741FP4 |
BCTS000603-1741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-071K74L vs BCTS000603-1741FTP |
WCR0603-1K74FI | Fixed Resistor, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-071K74L vs WCR0603-1K74FI |
AF0603FR-131K74L | Fixed Resistor, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071K74L vs AF0603FR-131K74L |
RK73H1JRTTP1741F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-071K74L vs RK73H1JRTTP1741F |
CDF06031K741%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-071K74L vs CDF06031K741%100PPM/KNS |