Part Details for AF0603FR-071M2L by YAGEO Corporation
Overview of AF0603FR-071M2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-071M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-071M2L-ND
|
DigiKey | RES SMD 1.2M OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 | Buy Now |
DISTI #
AF0603FR-071M2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 1.2MOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-071M2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-AF0603FR-071M2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2 MOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
|
Future Electronics | AF Series 0603 1.2 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 45000Reel |
|
$0.0054 / $0.0066 | Buy Now |
DISTI #
AF0603FR-071M2L
|
TTI | Thick Film Resistors - SMD 1.2 MOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0057 / $0.0060 | Buy Now |
Part Details for AF0603FR-071M2L
AF0603FR-071M2L CAD Models
AF0603FR-071M2L Part Data Attributes
|
AF0603FR-071M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-071M2L
YAGEO Corporation
Fixed Resistor, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-071M2L
This table gives cross-reference parts and alternative options found for AF0603FR-071M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-071M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-071M2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071M2L vs AC0603FR-071M2L |
RC0603FR-071M2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071M2L vs RC0603FR-071M2L |
232270481205L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-071M2L vs 232270481205L |
RC0603FR-071M2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071M2L vs RC0603FR-071M2P |
MCWR06W1204FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-071M2L vs MCWR06W1204FTL |
CR0603-16W-1204FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AF0603FR-071M2L vs CR0603-16W-1204FPT-13 |
232270461205 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-071M2L vs 232270461205 |
RCA06031M20FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-071M2L vs RCA06031M20FKEDAP |
AF0603FR-131M2L | Fixed Resistor, 0.1W, 1200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-071M2L vs AF0603FR-131M2L |
CR0603-10W-1204FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 | VENKEL LTD | AF0603FR-071M2L vs CR0603-10W-1204FT-13 |