Part Details for AF0603FR-07210RL by YAGEO Corporation
Overview of AF0603FR-07210RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07210RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07210RLTR-ND
|
DigiKey | RES 210 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07210RL
|
Avnet Americas | Resistor Thick Film 0603 210 Ohm ?1% 1/10W ?100ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603FR-07210RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-07210RL
AF0603FR-07210RL CAD Models
AF0603FR-07210RL Part Data Attributes
|
AF0603FR-07210RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07210RL
YAGEO Corporation
Fixed Resistor, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07210RL
This table gives cross-reference parts and alternative options found for AF0603FR-07210RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07210RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT210R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-07210RL vs RMCF0603FT210R |
CRCW0603210RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-07210RL vs CRCW0603210RFKTA |
CRCW0603210RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07210RL vs CRCW0603210RFKEBC |
CR0603-FX-2100ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AF0603FR-07210RL vs CR0603-FX-2100ELF |
ERJS03F2100V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07210RL vs ERJS03F2100V |
CRCW0603210RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07210RL vs CRCW0603210RFKED |
AC0603FR-07210RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07210RL vs AC0603FR-07210RL |
CRCW0603210RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-07210RL vs CRCW0603210RFKEA |
ERJ3EKF2100V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07210RL vs ERJ3EKF2100V |
NRC-AS06F2100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AF0603FR-07210RL vs NRC-AS06F2100TRF |