Part Details for AF0603FR-0727K4L by YAGEO Corporation
Overview of AF0603FR-0727K4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-0727K4L-ND
|
DigiKey | RES SMD 27.4K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0727K4L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 27.4kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0727K4L
|
Mouser Electronics | Thick Film Resistors - SMD 27.4kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0057 / $0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 27.4K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AF0603FR-0727K4L
AF0603FR-0727K4L CAD Models
AF0603FR-0727K4L Part Data Attributes
|
AF0603FR-0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0727K4L
YAGEO Corporation
Fixed Resistor, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0727K4L
This table gives cross-reference parts and alternative options found for AF0603FR-0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060327K4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-0727K4L vs RCA060327K4FKEB |
MCWR06X2742FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-0727K4L vs MCWR06X2742FTL |
CR-03FL6--27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-0727K4L vs CR-03FL6--27K4 |
CAR06F2742CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-0727K4L vs CAR06F2742CT |
CR0603-10W-2742FPT | Fixed Resistor, 0.1W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | AF0603FR-0727K4L vs CR0603-10W-2742FPT |
WCR0603-27K4FI | Fixed Resistor, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-0727K4L vs WCR0603-27K4FI |
CR0603FA2742G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-0727K4L vs CR0603FA2742G |
CRCW060327K4FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 27400ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0727K4L vs CRCW060327K4FKBA |
RTT032742FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-0727K4L vs RTT032742FP3 |
RK73H1JTBK2742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-0727K4L vs RK73H1JTBK2742F |