Part Details for AF0603FR-0727R4L by YAGEO Corporation
Overview of AF0603FR-0727R4L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0727R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-0727R4L-ND
|
DigiKey | RES SMD 27.4 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0727R4L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 27.4Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0727R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0727R4L
|
Mouser Electronics | Thick Film Resistors - SMD 27.4Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RES SMD 27.4 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-0727R4L
AF0603FR-0727R4L CAD Models
AF0603FR-0727R4L Part Data Attributes
|
AF0603FR-0727R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0727R4L
YAGEO Corporation
Fixed Resistor, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0727R4L
This table gives cross-reference parts and alternative options found for AF0603FR-0727R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0727R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-0727R4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0727R4L vs RC0603FR-0727R4P |
CRCW060327R4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0727R4L vs CRCW060327R4FKEBC |
CRCW060327R4FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-0727R4L vs CRCW060327R4FKEC |
CRCW060327R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-0727R4L vs CRCW060327R4FKEA |
RMCS0603FT27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-0727R4L vs RMCS0603FT27R4 |
CRCW060327R4FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-0727R4L vs CRCW060327R4FKTC |
RC0603FR-0727R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0727R4L vs RC0603FR-0727R4L |
RMCF0603FT27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-0727R4L vs RMCF0603FT27R4 |
ERJ3EKF27R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-0727R4L vs ERJ3EKF27R4V |
RC0603FR-1327R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0727R4L vs RC0603FR-1327R4L |