Part Details for AF0603FR-0732R4L by YAGEO Corporation
Overview of AF0603FR-0732R4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-0732R4L
AF0603FR-0732R4L CAD Models
AF0603FR-0732R4L Part Data Attributes
|
AF0603FR-0732R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0732R4L
YAGEO Corporation
Fixed Resistor, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0732R4L
This table gives cross-reference parts and alternative options found for AF0603FR-0732R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0732R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P32R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0732R4L vs WF06P32R4FTLV |
MR06X32R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0732R4L vs MR06X32R4FBL |
232270473249L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0732R4L vs 232270473249L |
CRS0603-10W-32R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-0732R4L vs CRS0603-10W-32R4FT |
MR06X32R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0732R4L vs MR06X32R4FTL |
232270483249L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0732R4L vs 232270483249L |
CDP060332R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0732R4L vs CDP060332R41%100PPM/KNP5 |
AF0603FR-1332R4L | Fixed Resistor, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0732R4L vs AF0603FR-1332R4L |
RTT0332R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-0732R4L vs RTT0332R4FTP |
RMC16K32R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-0732R4L vs RMC16K32R4FTP |