Part Details for AF0603FR-073KL by YAGEO Corporation
Overview of AF0603FR-073KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2307
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603FR-073KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 12380 |
|
$0.0120 / $0.0240 | Buy Now |
DISTI #
59AK3682
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0603, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Af Series Rohs Compliant: Yes |Yageo AF0603FR-073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
59AK1592
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0603, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Sulfur, Product Range:Af Series Rohs Compliant: Yes |Yageo AF0603FR-073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-AF0603FR-073KLCT-ND
|
DigiKey | RES SMD 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
795 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-073KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 3kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-073KL
|
Mouser Electronics | Thick Film Resistors - SMD 3 k Ohms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 27984 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 3 kOhm ±1% 0.1 W ±100 ppm/°C Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3K Ohms 1% 1/10W 100PPM AEC-Q200 S | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for AF0603FR-073KL
AF0603FR-073KL CAD Models
AF0603FR-073KL Part Data Attributes
|
AF0603FR-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-073KL
YAGEO Corporation
Fixed Resistor, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-073KL
This table gives cross-reference parts and alternative options found for AF0603FR-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033001FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-073KL vs RTT033001FP2 |
CR16-3001-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-073KL vs CR16-3001-FK |
RK73H1JRTTP3001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-073KL vs RK73H1JRTTP3001F |
RTT033001FTP | RES,SMT,THICK FILM,3K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | AF0603FR-073KL vs RTT033001FTP |
WR06X3001FQLJ | Fixed Resistor, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-073KL vs WR06X3001FQLJ |
RMCF0603FT3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-073KL vs RMCF0603FT3K00 |
CRCW06033K00FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-073KL vs CRCW06033K00FKEB |
RCA06033K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-073KL vs RCA06033K00FKEA |
WCR0603-3K0FA | Fixed Resistor, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-073KL vs WCR0603-3K0FA |
CR0603-10W-3001FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-073KL vs CR0603-10W-3001FPT-13 |