Part Details for AF0603FR-074K53L by YAGEO Corporation
Overview of AF0603FR-074K53L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-074K53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-074K53L-ND
|
DigiKey | RES 4.53K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-074K53L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 4.53kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-074K53L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-074K53L
|
Mouser Electronics | Thick Film Resistors - SMD 4.53kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0018 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.53K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for AF0603FR-074K53L
AF0603FR-074K53L CAD Models
AF0603FR-074K53L Part Data Attributes
|
AF0603FR-074K53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-074K53L
YAGEO Corporation
Fixed Resistor, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-074K53L
This table gives cross-reference parts and alternative options found for AF0603FR-074K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-074K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-074K53L vs AC0603FR-074K53L |
CDP06034K531%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-074K53L vs CDP06034K531%100PPM/KKS |
AC0603FR-104K53L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-074K53L vs AC0603FR-104K53L |
RK73H1JLBK4531F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-074K53L vs RK73H1JLBK4531F |
RCG06034K53FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-074K53L vs RCG06034K53FKEI |
CDF06034K531%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-074K53L vs CDF06034K531%100PPM/KNP10 |
CRGCQ0603F4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-074K53L vs CRGCQ0603F4K53 |
CDP06034K531%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-074K53L vs CDP06034K531%100PPM/KKP10 |
RTT034531FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-074K53L vs RTT034531FP4 |
232270484532 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-074K53L vs 232270484532 |