Part Details for AF0603FR-07649RL by YAGEO Corporation
Overview of AF0603FR-07649RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07649RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603FR-07649RL-ND
|
DigiKey | RES SMD 649 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07649RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 649Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07649RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-07649RL
|
Mouser Electronics | Thick Film Resistors - SMD 649 Ohms 1/10 W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-07649RL
AF0603FR-07649RL CAD Models
AF0603FR-07649RL Part Data Attributes
|
AF0603FR-07649RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07649RL
YAGEO Corporation
Fixed Resistor, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07649RL
This table gives cross-reference parts and alternative options found for AF0603FR-07649RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07649RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-6490FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-07649RL vs BCTS000603-6490FTP |
CDP0603649R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07649RL vs CDP0603649R1%100PPM/KKP5 |
WCR0603-649RFA | Fixed Resistor, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-07649RL vs WCR0603-649RFA |
RM06F6490CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0603FR-07649RL vs RM06F6490CT |
RK73H1JTTD6490F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07649RL vs RK73H1JTTD6490F |
RCA0603649R1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-07649RL vs RCA0603649R1%100ET5E3 |
ERJS03F6490V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07649RL vs ERJS03F6490V |
RM06F6490CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-07649RL vs RM06F6490CTDK |
ERJ3EKF6490V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07649RL vs ERJ3EKF6490V |
CR0603-FX-6490ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AF0603FR-07649RL vs CR0603-FX-6490ELF |