Part Details for AF0603FR-077M87L by YAGEO Corporation
Overview of AF0603FR-077M87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-077M87L
AF0603FR-077M87L CAD Models
AF0603FR-077M87L Part Data Attributes
|
AF0603FR-077M87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-077M87L
YAGEO Corporation
Fixed Resistor, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-077M87L
This table gives cross-reference parts and alternative options found for AF0603FR-077M87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-077M87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW06031007M871%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-077M87L vs D11/CRCW06031007M871%ET3E3 |
CRCW06037M87FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-077M87L vs CRCW06037M87FKEAC |
0603SAF7874T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-077M87L vs 0603SAF7874T5E |
ADF06037M871%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-077M87L vs ADF06037M871%100PPM/KKP20 |
232270487875L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-077M87L vs 232270487875L |
WR06W7874FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-077M87L vs WR06W7874FTL |
BCTS000603-7874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-077M87L vs BCTS000603-7874FTP |
RTT037874FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-077M87L vs RTT037874FP4 |
RC0603FR-077M87P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-077M87L vs RC0603FR-077M87P |
CRG0603F7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-077M87L vs CRG0603F7M87 |