Part Details for AF0603FR-0786K6L by YAGEO Corporation
Overview of AF0603FR-0786K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0786K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0786K6L-ND
|
DigiKey | RES 86.6K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0786K6L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 86.6kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0786K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0786K6L
|
Mouser Electronics | Thick Film Resistors - SMD 86.6Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 86.6K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for AF0603FR-0786K6L
AF0603FR-0786K6L CAD Models
AF0603FR-0786K6L Part Data Attributes
|
AF0603FR-0786K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0786K6L
YAGEO Corporation
Fixed Resistor, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0786K6L
This table gives cross-reference parts and alternative options found for AF0603FR-0786K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0786K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F8662CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-0786K6L vs CAR06F8662CT |
WR06X8662FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-0786K6L vs WR06X8662FQL |
NRC-AS06F8662TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-0786K6L vs NRC-AS06F8662TRF |
0603SAF8662T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0786K6L vs 0603SAF8662T5E |
0603WGF8662T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0786K6L vs 0603WGF8662T5E |
232270468663L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0786K6L vs 232270468663L |
ERJU03F8662V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AF0603FR-0786K6L vs ERJU03F8662V |
CDP060386K61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0786K6L vs CDP060386K61%100PPM/KNS |
RC0603FR-1086K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0786K6L vs RC0603FR-1086K6L |
CR16-8662-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-0786K6L vs CR16-8662-FL |