Part Details for AF0603FR-079K09L by YAGEO Corporation
Overview of AF0603FR-079K09L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-079K09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9589
|
Newark | Res, 9K09, 1%, 0.1W, Thick Film, 0603, Resistance:9.09Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-079K09L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK3075
|
Newark | Res, 9K09, 1%, 0.1W, Thick Film, 0603, Resistance:9.09Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-079K09L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-079K09LCT-ND
|
DigiKey | RES SMD 9.09K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-079K09L
|
Avnet Americas | SMD Chip Resistor, 9.09 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-079K09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-079K09L
|
Mouser Electronics | Thick Film Resistors - SMD 9.09 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 4750Cut Tape/Mini-Reel |
|
$0.0147 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0061 | Buy Now |
DISTI #
AF0603FR-079K09L
|
TTI | Thick Film Resistors - SMD 9.09 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0058 / $0.0061 | Buy Now |
DISTI #
AF0603FR-079K09L
|
Avnet Abacus | SMD Chip Resistor, 9.09 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-079K09L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 9.09K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-079K09L
AF0603FR-079K09L CAD Models
AF0603FR-079K09L Part Data Attributes
|
AF0603FR-079K09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-079K09L
YAGEO Corporation
Fixed Resistor, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-079K09L
This table gives cross-reference parts and alternative options found for AF0603FR-079K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-079K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06039K091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-079K09L vs CDP06039K091%100PPM/KNS |
CDF06039K091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-079K09L vs CDF06039K091%100PPM/KNS |
RC0603FR-139K09P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-079K09L vs RC0603FR-139K09P |
CR-03FL7--9K09- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-079K09L vs CR-03FL7--9K09- |
CDP06039K091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-079K09L vs CDP06039K091%100PPM/KNP20 |
CDF06039K091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-079K09L vs CDF06039K091%100PPM/KNP10 |
SR0603FR-139K09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-079K09L vs SR0603FR-139K09L |
SAS16-9091-FL-A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-079K09L vs SAS16-9091-FL-A |
MR06X9091FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-079K09L vs MR06X9091FTL |
RCG06039K09FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-079K09L vs RCG06039K09FKEA |