Part Details for AF0603FR-13124KL by YAGEO Corporation
Overview of AF0603FR-13124KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13124KL
AF0603FR-13124KL CAD Models
AF0603FR-13124KL Part Data Attributes
|
AF0603FR-13124KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13124KL
YAGEO Corporation
Fixed Resistor, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13124KL
This table gives cross-reference parts and alternative options found for AF0603FR-13124KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13124KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-124KFI | Fixed Resistor, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-13124KL vs WCR0603-124KFI |
CRCW0603124KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-13124KL vs CRCW0603124KFKEAC |
RMC16K1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-13124KL vs RMC16K1243FTP |
CRGCQ0603F124K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-13124KL vs CRGCQ0603F124K |
CRCW06031243FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-13124KL vs CRCW06031243FRT1-PB |
RTT031243FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13124KL vs RTT031243FP2 |
RK73H1JGBK1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-13124KL vs RK73H1JGBK1243F |
CDP0603124K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13124KL vs CDP0603124K1%100PPM/KKP20 |
232270471244 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-13124KL vs 232270471244 |
BCTS000603-1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-13124KL vs BCTS000603-1243FTP |