Part Details for AF0603FR-13154RL by YAGEO Corporation
Overview of AF0603FR-13154RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13154RL
AF0603FR-13154RL CAD Models
AF0603FR-13154RL Part Data Attributes
|
AF0603FR-13154RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13154RL
YAGEO Corporation
Fixed Resistor, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13154RL
This table gives cross-reference parts and alternative options found for AF0603FR-13154RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13154RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031540FTP | RES,SMT,THICK FILM,154 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | AF0603FR-13154RL vs RTT031540FTP |
RK73H1JRTBK1540F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-13154RL vs RK73H1JRTBK1540F |
ADF0603154R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13154RL vs ADF0603154R1%100PPM/KKP |
WCR0603-154RFI | RESISTOR, 0.1W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | AF0603FR-13154RL vs WCR0603-154RFI |
RTT031540FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13154RL vs RTT031540FP2 |
CDF0603154R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13154RL vs CDF0603154R1%100PPM/KNS |
CAR06F1540CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-13154RL vs CAR06F1540CT |
WR06X1540FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-13154RL vs WR06X1540FQL |
CRCW0603154RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-13154RL vs CRCW0603154RFKEC |
CR0603-16W-1540FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-13154RL vs CR0603-16W-1540FT |