Part Details for AF0603FR-13158RL by YAGEO Corporation
Overview of AF0603FR-13158RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13158RL
AF0603FR-13158RL CAD Models
AF0603FR-13158RL Part Data Attributes
|
AF0603FR-13158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13158RL
YAGEO Corporation
Fixed Resistor, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13158RL
This table gives cross-reference parts and alternative options found for AF0603FR-13158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603158R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13158RL vs CDP0603158R1%100PPM/KNP20 |
AF0603FR-07158RL | Fixed Resistor, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13158RL vs AF0603FR-07158RL |
CR0603T100X158R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-13158RL vs CR0603T100X158R+/-1% |
WF06P1580FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-13158RL vs WF06P1580FTLV |
SR0603FR-13158RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13158RL vs SR0603FR-13158RL |
RMF06FT1580 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-13158RL vs RMF06FT1580 |
RTT031580FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13158RL vs RTT031580FBA |
0603WGF1580T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13158RL vs 0603WGF1580T5E |
RCG0603158RFKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-13158RL vs RCG0603158RFKEI |
BCTS000603-158RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-13158RL vs BCTS000603-158RFTP |