Part Details for AF0603FR-1315K4L by YAGEO Corporation
Overview of AF0603FR-1315K4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1315K4L
AF0603FR-1315K4L CAD Models
AF0603FR-1315K4L Part Data Attributes
|
AF0603FR-1315K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1315K4L
YAGEO Corporation
Fixed Resistor, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1315K4L
This table gives cross-reference parts and alternative options found for AF0603FR-1315K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1315K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X1542FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-1315K4L vs MR06X1542FTL |
AF0603FR-0715K4L | Fixed Resistor, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1315K4L vs AF0603FR-0715K4L |
RMC16K1542FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-1315K4L vs RMC16K1542FTP |
RK73H1JRTBK1542F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-1315K4L vs RK73H1JRTBK1542F |
RK73H1JLBK1542F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1315K4L vs RK73H1JLBK1542F |
CRCW060315K4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-1315K4L vs CRCW060315K4FKEBC |
RMF06FT1542 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-1315K4L vs RMF06FT1542 |
RK73H1JRTTP1542F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-1315K4L vs RK73H1JRTTP1542F |
RMC16K1542FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-1315K4L vs RMC16K1542FB |
CDP060315K41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1315K4L vs CDP060315K41%100PPM/KKP20 |