Part Details for AF0603FR-13178RL by YAGEO Corporation
Overview of AF0603FR-13178RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13178RL
AF0603FR-13178RL CAD Models
AF0603FR-13178RL Part Data Attributes
|
AF0603FR-13178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13178RL
YAGEO Corporation
Fixed Resistor, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13178RL
This table gives cross-reference parts and alternative options found for AF0603FR-13178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603178R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13178RL vs CDP0603178R1%100PPM/KNP5 |
BCTS000603-178RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603FR-13178RL vs BCTS000603-178RFTP |
0603WAF1780T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13178RL vs 0603WAF1780T5E |
CR16-1780-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-13178RL vs CR16-1780-FL |
CDF0603178R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13178RL vs CDF0603178R1%100PPM/KNS |
SR0603FR-13178RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13178RL vs SR0603FR-13178RL |
CR0603TT100X178R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603FR-13178RL vs CR0603TT100X178R+/-1% |
232270481781 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-13178RL vs 232270481781 |
CQ03WAF1780T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13178RL vs CQ03WAF1780T5E |
0603WGF1780T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13178RL vs 0603WGF1780T5E |