Part Details for AF0603FR-131K65L by YAGEO Corporation
Overview of AF0603FR-131K65L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-131K65L
AF0603FR-131K65L CAD Models
AF0603FR-131K65L Part Data Attributes
|
AF0603FR-131K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-131K65L
YAGEO Corporation
Fixed Resistor, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-131K65L
This table gives cross-reference parts and alternative options found for AF0603FR-131K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-131K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-1K65FI | Fixed Resistor, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-131K65L vs WCR0603-1K65FI |
232270461652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-131K65L vs 232270461652 |
RK73H1JLBK1651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-131K65L vs RK73H1JLBK1651F |
CAR06F1651CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-131K65L vs CAR06F1651CT |
CDP06031K651%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-131K65L vs CDP06031K651%100PPM/KKP5 |
CDP06031K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-131K65L vs CDP06031K651%100PPM/KNS |
SR0603FR-131K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-131K65L vs SR0603FR-131K65L |
RTT031651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-131K65L vs RTT031651FTP |
RMC16K1651FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-131K65L vs RMC16K1651FB |
RMC16K1651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-131K65L vs RMC16K1651FTP |