Part Details for AF0603FR-13210RL by YAGEO Corporation
Overview of AF0603FR-13210RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13210RL
AF0603FR-13210RL CAD Models
AF0603FR-13210RL Part Data Attributes
|
AF0603FR-13210RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13210RL
YAGEO Corporation
Fixed Resistor, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13210RL
This table gives cross-reference parts and alternative options found for AF0603FR-13210RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13210RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2100-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-13210RL vs CR16-2100-FK |
CR0603-16W-2100FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0603FR-13210RL vs CR0603-16W-2100FPT |
WR06X2100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-13210RL vs WR06X2100FTL |
ERJS03F2100V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-13210RL vs ERJS03F2100V |
RTT032100FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13210RL vs RTT032100FP3 |
CR16-2100FL | Fixed Resistor | ASJ Holdings Limited | AF0603FR-13210RL vs CR16-2100FL |
0603SAF2100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13210RL vs 0603SAF2100T5E |
RMCF0603FB210R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-13210RL vs RMCF0603FB210R |
RK73H1JLTP2100F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-13210RL vs RK73H1JLTP2100F |
AS03FTE2100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-13210RL vs AS03FTE2100 |