Part Details for AF0603FR-132R26L by YAGEO Corporation
Overview of AF0603FR-132R26L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-132R26L
AF0603FR-132R26L CAD Models
AF0603FR-132R26L Part Data Attributes
|
AF0603FR-132R26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-132R26L
YAGEO Corporation
Fixed Resistor, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-132R26L
This table gives cross-reference parts and alternative options found for AF0603FR-132R26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-132R26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472268L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-132R26L vs 232270472268L |
RMC16-2R26FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-132R26L vs RMC16-2R26FB |
RM06F2R26CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0603FR-132R26L vs RM06F2R26CT |
AC0603FR-072R26L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-132R26L vs AC0603FR-072R26L |
RTT032R26FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603FR-132R26L vs RTT032R26FP3 |
232270462268 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-132R26L vs 232270462268 |
CR0603-10W-2R26FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AF0603FR-132R26L vs CR0603-10W-2R26FPT-13 |
CR-03FLD--2R26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-132R26L vs CR-03FLD--2R26 |
RK73H1JTBK2R26F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-132R26L vs RK73H1JTBK2R26F |
NRC-AS06F2R26TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.26ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-132R26L vs NRC-AS06F2R26TRQYF |