Part Details for AF0603FR-1335K7L by YAGEO Corporation
Overview of AF0603FR-1335K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1335K7L
AF0603FR-1335K7L CAD Models
AF0603FR-1335K7L Part Data Attributes
|
AF0603FR-1335K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1335K7L
YAGEO Corporation
Fixed Resistor, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1335K7L
This table gives cross-reference parts and alternative options found for AF0603FR-1335K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1335K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060335K7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-1335K7L vs CRCW060335K7FKEBC |
MR06X3572FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-1335K7L vs MR06X3572FBL |
RTT033572FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-1335K7L vs RTT033572FTP |
232270463573 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-1335K7L vs 232270463573 |
CQ03WAF3572T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-1335K7L vs CQ03WAF3572T5E |
RC0603FR-0735K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-1335K7L vs RC0603FR-0735K7P |
NQ03WAF3572T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-1335K7L vs NQ03WAF3572T5E |
CDP060335K71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1335K7L vs CDP060335K71%100PPM/KKP20 |
WCR0603-35K7FI | Fixed Resistor, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-1335K7L vs WCR0603-35K7FI |
MR06X3572FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-1335K7L vs MR06X3572FTL |