Part Details for AF0603FR-13536KL by YAGEO Corporation
Overview of AF0603FR-13536KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13536KL
AF0603FR-13536KL CAD Models
AF0603FR-13536KL Part Data Attributes
|
AF0603FR-13536KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13536KL
YAGEO Corporation
Fixed Resistor, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13536KL
This table gives cross-reference parts and alternative options found for AF0603FR-13536KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13536KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035363FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-13536KL vs CRCW06035363FRT1 |
232270485364L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-13536KL vs 232270485364L |
ADF0603536K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13536KL vs ADF0603536K1%100PPM/KKS |
WCR0603-536KFI | RESISTOR, 0.1W, 1%, 100ppm, 536000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | AF0603FR-13536KL vs WCR0603-536KFI |
RM06F5363CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0603FR-13536KL vs RM06F5363CT |
CR0603-10W-5363FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-13536KL vs CR0603-10W-5363FT-13 |
CR16-5363-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-13536KL vs CR16-5363-FL |
NRC-AS06F5363TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-13536KL vs NRC-AS06F5363TRQYF |
WR06X5363FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-13536KL vs WR06X5363FTL |
ADF0603536K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13536KL vs ADF0603536K1%100PPM/KKP20 |