Part Details for AF0603FR-1353K6L by YAGEO Corporation
Overview of AF0603FR-1353K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-1353K6L
AF0603FR-1353K6L CAD Models
AF0603FR-1353K6L Part Data Attributes
|
AF0603FR-1353K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-1353K6L
YAGEO Corporation
Fixed Resistor, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-1353K6L
This table gives cross-reference parts and alternative options found for AF0603FR-1353K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1353K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060353K61%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1353K6L vs CDP060353K61%100PPM/KKP20 |
WR06X5362FQLJ | Fixed Resistor, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-1353K6L vs WR06X5362FQLJ |
CR-03FLF--53K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-1353K6L vs CR-03FLF--53K6 |
RMF06FT5362 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-1353K6L vs RMF06FT5362 |
NRCA06F5362TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603FR-1353K6L vs NRCA06F5362TRQYF |
ADF060353K61%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1353K6L vs ADF060353K61%100PPM/KKP10 |
ADF060353K61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1353K6L vs ADF060353K61%100PPM/KKP5 |
CRCW060353K6FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-1353K6L vs CRCW060353K6FKEB |
CDP060353K61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-1353K6L vs CDP060353K61%100PPM/KNP10 |
MR06X5362FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-1353K6L vs MR06X5362FBL |