Part Details for AF0603FR-13750RL by YAGEO Corporation
Overview of AF0603FR-13750RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13750RL
AF0603FR-13750RL CAD Models
AF0603FR-13750RL Part Data Attributes
|
AF0603FR-13750RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13750RL
YAGEO Corporation
Fixed Resistor, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13750RL
This table gives cross-reference parts and alternative options found for AF0603FR-13750RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13750RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F7500CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-13750RL vs RM06F7500CTDK |
RK73H1JLBK7500F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-13750RL vs RK73H1JLBK7500F |
CR-03FLF--750R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-13750RL vs CR-03FLF--750R |
RMC16K751FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-13750RL vs RMC16K751FTP |
CRCW0603750RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-13750RL vs CRCW0603750RFKTABC |
CR16-7500-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-13750RL vs CR16-7500-FK |
SR0603FR-13750RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13750RL vs SR0603FR-13750RL |
CR0603-FX-7500EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AF0603FR-13750RL vs CR0603-FX-7500EPF |
RTT037500FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13750RL vs RTT037500FBA |
CR0603TT100X750R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603FR-13750RL vs CR0603TT100X750R+/-1% |