Part Details for AF0603JR-070RL by YAGEO Corporation
Overview of AF0603JR-070RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6954
|
Newark | Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Ceramic, Power Rating:100Mw, Current Rating:1A, Product Length:1.6Mm, Product Width:0.85Mm, Product Height:0.45Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Yageo AF0603JR-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4954 |
|
$0.0030 | Buy Now |
DISTI #
49AK6955
|
Newark | Product Height:0.45Mm, Operating Temperature Min:-55°C, Operating Temperature Max:155°C Rohs Compliant: Yes |Yageo AF0603JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
31AK9317
|
Newark | Res, Jumper, 1A, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.1090 | Buy Now |
DISTI #
68AK3677
|
Newark | Res, Jumper, 0.1W, 1A, 0603 Rohs Compliant: Yes |Yageo AF0603JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
13-AF0603JR-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27645 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
AF0603JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: AF0603JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
49AK6954
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK6954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4954 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
603-AF0603JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | AF Series 0603 Jumper Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
AF0603JR-070RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: AF0603JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AF0603JR-070RL
AF0603JR-070RL CAD Models
AF0603JR-070RL Part Data Attributes
|
AF0603JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-070RL
YAGEO Corporation
Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AF0603JR-070RL
This table gives cross-reference parts and alternative options found for AF0603JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J000ES | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | AF0603JR-070RL vs RC1608J000ES |
CR0603AJ/-000ELF | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Bourns Inc | AF0603JR-070RL vs CR0603AJ/-000ELF |
CR16-000-ZL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-070RL vs CR16-000-ZL |
232270292002 | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-070RL vs 232270292002 |
WR06X0000FTL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-070RL vs WR06X0000FTL |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-070RL vs RM06J000CTDK |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-070RL vs RC0603JR-130RP |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0603JR-070RL vs RC0603JR-100R |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-070RL vs RM06J000CTD |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-070RL vs RC0603FR-130RL |