Part Details for AF0603JR-071M3L by YAGEO Corporation
Overview of AF0603JR-071M3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-071M3L
AF0603JR-071M3L CAD Models
AF0603JR-071M3L Part Data Attributes:
|
AF0603JR-071M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-071M3L
YAGEO Corporation
Fixed Resistor, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-071M3L
This table gives cross-reference parts and alternative options found for AF0603JR-071M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-071M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06031M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CRA06031M3-5%100PPM/KNP5 |
RTT03135JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-071M3L vs RTT03135JBA |
CQA06031M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CQA06031M3-5%100PPM/KNP5 |
CRA06031M3-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CRA06031M3-5%100PPM/KNP10 |
CDI06031M35%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CDI06031M35%100PPM/KKP10 |
CQA06031M3-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CQA06031M3-5%100PPM/KNP20 |
CDI06031M35%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-071M3L vs CDI06031M35%100PPM/KKP20 |
RTT03135JTP | RES,SMT,THICK FILM,1.3M OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | AF0603JR-071M3L vs RTT03135JTP |
RC0603JR-071M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-071M3L vs RC0603JR-071M3P |
BCTS000603-1304JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-071M3L vs BCTS000603-1304JTP |