Part Details for AF0603JR-071R8L by YAGEO Corporation
Overview of AF0603JR-071R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-071R8L
AF0603JR-071R8L CAD Models
AF0603JR-071R8L Part Data Attributes
|
AF0603JR-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-071R8L
YAGEO Corporation
Fixed Resistor, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-071R8L
This table gives cross-reference parts and alternative options found for AF0603JR-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603GT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603JR-071R8L vs RMCF0603GT1R80 |
CRCW06031R80JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-071R8L vs CRCW06031R80JNEBC |
CR-03JLF---1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-071R8L vs CR-03JLF---1R8 |
RK73B1JTBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603JR-071R8L vs RK73B1JTBK1R8J |
BCTS000603-1R80JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-071R8L vs BCTS000603-1R80JTP |
CAR06J1R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-071R8L vs CAR06J1R8CT |
CRCW06031R80JNEIIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603JR-071R8L vs CRCW06031R80JNEIIF |
232270260188 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-071R8L vs 232270260188 |
NQ03WAJ018JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-071R8L vs NQ03WAJ018JT5E |
RCA06031R80JNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-071R8L vs RCA06031R80JNEAAP |