Part Details for AF0603JR-07200RL by YAGEO Corporation
Overview of AF0603JR-07200RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5745
|
Newark | Res, 200R, 5%, 0.1W, Thick Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
59AK1605
|
Newark | Res, 200R, 5%, 0.1W, Thick Film, 0603, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603JR-07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-AF0603JR-07200RLCT-ND
|
DigiKey | RES SMD 200 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3815 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
AF0603JR-07200RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 200Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-AF0603JR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200Ohms 1/10W 0603 5 % AEC-Q200 RoHS: Compliant | 35256 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
Part Details for AF0603JR-07200RL
AF0603JR-07200RL CAD Models
AF0603JR-07200RL Part Data Attributes
|
AF0603JR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-07200RL
YAGEO Corporation
Fixed Resistor, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-07200RL
This table gives cross-reference parts and alternative options found for AF0603JR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-07200RL vs 0603SAJ0201T5E |
CAR06J201CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-07200RL vs CAR06J201CT |
CQ03WAJ0201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-07200RL vs CQ03WAJ0201T5E |
AF0603JR-13200RL | Fixed Resistor, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07200RL vs AF0603JR-13200RL |
CR16-201-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-07200RL vs CR16-201-JK |
RC0603JR-07200RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07200RL vs RC0603JR-07200RP |
CR-03JL7--200R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-07200RL vs CR-03JL7--200R |
MR06X201JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-07200RL vs MR06X201JBL |
CDI0603200R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07200RL vs CDI0603200R5%100PPM/KKP5 |
WF06P201JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-07200RL vs WF06P201JTLV |