Part Details for AF0603JR-072RL by YAGEO Corporation
Overview of AF0603JR-072RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-072RLTR-ND
|
DigiKey | RES 2 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
AF0603JR-072RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 2Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AF0603JR-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2Ohms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | AF Series 0603 2 Ohm ±5% 0.1 W ±200 ppm/°C Anti-Sulfur Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 25000Reel |
|
$0.0049 / $0.0058 | Buy Now |
Part Details for AF0603JR-072RL
AF0603JR-072RL CAD Models
AF0603JR-072RL Part Data Attributes
|
AF0603JR-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-072RL
YAGEO Corporation
Fixed Resistor, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-072RL
This table gives cross-reference parts and alternative options found for AF0603JR-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032R00JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603JR-072RL vs CRCW06032R00JNEC |
RCG06032R00JNEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-072RL vs RCG06032R00JNEI |
RC0603JR-102RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-072RL vs RC0603JR-102RL |
RCG06032R00JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-072RL vs RCG06032R00JNEB |
AC0603JR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603JR-072RL vs AC0603JR-132RL |
CRCW06032R00JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603JR-072RL vs CRCW06032R00JNEA |
RMC16-2R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603JR-072RL vs RMC16-2R0JB |
RK73B1JLTP2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603JR-072RL vs RK73B1JLTP2R0J |
AC0603JR-102RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603JR-072RL vs AC0603JR-102RL |
RK73B1JTBK2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603JR-072RL vs RK73B1JTBK2R0J |