Part Details for AF0603JR-13110RL by YAGEO Corporation
Overview of AF0603JR-13110RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-13110RL
AF0603JR-13110RL CAD Models
AF0603JR-13110RL Part Data Attributes
|
AF0603JR-13110RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-13110RL
YAGEO Corporation
Fixed Resistor, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-13110RL
This table gives cross-reference parts and alternative options found for AF0603JR-13110RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-13110RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03111JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-13110RL vs RTT03111JBA |
CQA0603110R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13110RL vs CQA0603110R-5%100PPM/KNP20 |
CDI0603110R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13110RL vs CDI0603110R5%100PPM/KKS |
CAR06J111CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-13110RL vs CAR06J111CT |
CR-03JLF--110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-13110RL vs CR-03JLF--110R |
CQA0603110R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13110RL vs CQA0603110R-5%100PPM/KNP5 |
CRGCQ0603J110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603JR-13110RL vs CRGCQ0603J110R |
SR0603JR-13110RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AF0603JR-13110RL vs SR0603JR-13110RL |
CQ03WAJ0111T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-13110RL vs CQ03WAJ0111T5E |
NQ03WAJ0111T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-13110RL vs NQ03WAJ0111T5E |