Part Details for AF0603JR-132R2L by YAGEO Corporation
Overview of AF0603JR-132R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-132R2L
AF0603JR-132R2L CAD Models
AF0603JR-132R2L Part Data Attributes:
|
AF0603JR-132R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-132R2L
YAGEO Corporation
Fixed Resistor, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-132R2L
This table gives cross-reference parts and alternative options found for AF0603JR-132R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-132R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTTP2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603JR-132R2L vs RK73B1JRTTP2R2J |
RMCF0603GT2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603JR-132R2L vs RMCF0603GT2R20 |
CRCW06032R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-132R2L vs CRCW06032R20JNEAC |
RC0603JR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-132R2L vs RC0603JR-072R2P |
CRCW06032R2JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603JR-132R2L vs CRCW06032R2JRT1 |
NQ03WAJ022JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-132R2L vs NQ03WAJ022JT5E |
RK73B1JLBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603JR-132R2L vs RK73B1JLBK2R2J |
AF0603JR-072R2L | Fixed Resistor, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-132R2L vs AF0603JR-072R2L |
BCTS000603-2R20JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-132R2L vs BCTS000603-2R20JTP |
RMC16-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603JR-132R2L vs RMC16-2R2JB |