Part Details for AF0603JR-13430KL by YAGEO Corporation
Overview of AF0603JR-13430KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-13430KL
AF0603JR-13430KL CAD Models
AF0603JR-13430KL Part Data Attributes:
|
AF0603JR-13430KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-13430KL
YAGEO Corporation
Fixed Resistor, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-13430KL
This table gives cross-reference parts and alternative options found for AF0603JR-13430KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-13430KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JLF--430K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-13430KL vs CR-03JLF--430K |
CQA0603430K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13430KL vs CQA0603430K-5%100PPM/KNS |
CRS0603-10W-434JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603JR-13430KL vs CRS0603-10W-434JT |
232270281434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-13430KL vs 232270281434 |
BCTS000603-4303JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-13430KL vs BCTS000603-4303JTP |
CR0603TT100X430K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603JR-13430KL vs CR0603TT100X430K+/-5% |
CR0603JA0434G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603JR-13430KL vs CR0603JA0434G |
CDI0603430K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13430KL vs CDI0603430K5%100PPM/KKP20 |
CDI0603430K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13430KL vs CDI0603430K5%100PPM/KKS |
232270260434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-13430KL vs 232270260434 |