Part Details for AF0805DR-1347R5L by YAGEO Corporation
Overview of AF0805DR-1347R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0805DR-1347R5L
AF0805DR-1347R5L CAD Models
AF0805DR-1347R5L Part Data Attributes:
|
AF0805DR-1347R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805DR-1347R5L
YAGEO Corporation
Fixed Resistor, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AF0805DR-1347R5L
This table gives cross-reference parts and alternative options found for AF0805DR-1347R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-1347R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D47R5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AF0805DR-1347R5L vs CR0805D47R5P20 |
RC0805DR-1047R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-1347R5L vs RC0805DR-1047R5L |
RMF10DT47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AF0805DR-1347R5L vs RMF10DT47R5 |
RC0805DR-1347R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-1347R5L vs RC0805DR-1347R5L |
CR-05DL7--47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AF0805DR-1347R5L vs CR-05DL7--47R5 |
CR0805D47R5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AF0805DR-1347R5L vs CR0805D47R5D50 |
MC0805-47R5-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AF0805DR-1347R5L vs MC0805-47R5-DB |
RK73H2AXTE47R5D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-1347R5L vs RK73H2AXTE47R5D |
RK73H2AXTED47R5D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-1347R5L vs RK73H2AXTED47R5D |
MC0805-47R5-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AF0805DR-1347R5L vs MC0805-47R5-DT |