Part Details for AF1210FR-1328K7L by YAGEO Corporation
Overview of AF1210FR-1328K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-1328K7L
AF1210FR-1328K7L CAD Models
AF1210FR-1328K7L Part Data Attributes:
|
AF1210FR-1328K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-1328K7L
YAGEO Corporation
Fixed Resistor, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-1328K7L
This table gives cross-reference parts and alternative options found for AF1210FR-1328K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-1328K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F2872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AF1210FR-1328K7L vs NRCW25F2872TRF |
MR10X2872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210FR-1328K7L vs MR10X2872FTL |
WF10P2872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1210FR-1328K7L vs WF10P2872FTL |
SR1210FR-0728K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-1328K7L vs SR1210FR-0728K7L |
CLF121028K71%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-1328K7L vs CLF121028K71%100PPM/KKB8 |
239073532873L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1210FR-1328K7L vs 239073532873L |
SR1210FR-1328K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-1328K7L vs SR1210FR-1328K7L |
CLF121028K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-1328K7L vs CLF121028K71%100PPM/KNS |
RMNW35K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-1328K7L vs RMNW35K2872FB |
CR-10FP7--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-1328K7L vs CR-10FP7--28K7 |