Part Details for AF1210JR-071RL by YAGEO Corporation
Overview of AF1210JR-071RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210JR-071RL
AF1210JR-071RL CAD Models
AF1210JR-071RL Part Data Attributes:
|
AF1210JR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210JR-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210JR-071RL
This table gives cross-reference parts and alternative options found for AF1210JR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210JR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTE1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210JR-071RL vs SG73P2ELTE1R0J |
SG73S2ELTE1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210JR-071RL vs SG73S2ELTE1R0J |
RC1210JR-101RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210JR-071RL vs RC1210JR-101RL |
RK73B2ETBK1R0J | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | AF1210JR-071RL vs RK73B2ETBK1R0J |
RC1210JR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210JR-071RL vs RC1210JR-071RP |
NRCW25J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AF1210JR-071RL vs NRCW25J1R0TRF |
BCTS001210-1R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AF1210JR-071RL vs BCTS001210-1R00JTP |
CRCW12102001R5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | AF1210JR-071RL vs CRCW12102001R5%ET1E3 |
SG73S2ELTDD1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210JR-071RL vs SG73S2ELTDD1R0J |
CRCW12101R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | AF1210JR-071RL vs CRCW12101R00JNEAIF |