Part Details for AF2010FK-0712KL by YAGEO Corporation
Overview of AF2010FK-0712KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-0712KL
AF2010FK-0712KL CAD Models
AF2010FK-0712KL Part Data Attributes
|
AF2010FK-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0712KL
YAGEO Corporation
Fixed Resistor, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0712KL
This table gives cross-reference parts and alternative options found for AF2010FK-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076161203L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AF2010FK-0712KL vs 239076161203L |
NMCR2010FT12K0 | RES,SMT,THICK FILM,12K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | AF2010FK-0712KL vs NMCR2010FT12K0 |
RMC50K123FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010FK-0712KL vs RMC50K123FTE |
RMCG2010FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | AF2010FK-0712KL vs RMCG2010FT12K0 |
RMEF2010FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010FK-0712KL vs RMEF2010FT12K0 |
RK73H2HLTED1202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0712KL vs RK73H2HLTED1202F |
RMC50K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010FK-0712KL vs RMC50K123FB |
MP003832 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | AF2010FK-0712KL vs MP003832 |
RK73H2HTTED1202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0712KL vs RK73H2HTTED1202F |
RMC1/2K1202FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010FK-0712KL vs RMC1/2K1202FB |