Part Details for AF2D-127-50-G-CMS-H3-T/A by Antelec
Overview of AF2D-127-50-G-CMS-H3-T/A by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2D-127-50-G-CMS-H3-T/A
AF2D-127-50-G-CMS-H3-T/A CAD Models
AF2D-127-50-G-CMS-H3-T/A Part Data Attributes
|
AF2D-127-50-G-CMS-H3-T/A
Antelec
Buy Now
Datasheet
|
Compare Parts:
AF2D-127-50-G-CMS-H3-T/A
Antelec
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AF2D-127-50-G-CMS-H3-T/A
This table gives cross-reference parts and alternative options found for AF2D-127-50-G-CMS-H3-T/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2D-127-50-G-CMS-H3-T/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-125-D-06-GT-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AF2D-127-50-G-CMS-H3-T/A vs BSSH-125-D-06-GT-LT-LF |
1-746281-1 | CONNECTOR, 50 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | AF2D-127-50-G-CMS-H3-T/A vs 1-746281-1 |
TX14-50RSTSTH1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AF2D-127-50-G-CMS-H3-T/A vs TX14-50RSTSTH1E |
TX14-50R-8ST-N2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AF2D-127-50-G-CMS-H3-T/A vs TX14-50R-8ST-N2E |
AXK5F50545YJ | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | AF2D-127-50-G-CMS-H3-T/A vs AXK5F50545YJ |
BSSH-125-D-12-H-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AF2D-127-50-G-CMS-H3-T/A vs BSSH-125-D-12-H-LF |
KX14-50KL7.4H1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Japan Aviation Electronics Industry Limited | AF2D-127-50-G-CMS-H3-T/A vs KX14-50KL7.4H1 |
TX15-50RLTSTN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AF2D-127-50-G-CMS-H3-T/A vs TX15-50RLTSTN1E |
BSSH-125-D-06-H-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AF2D-127-50-G-CMS-H3-T/A vs BSSH-125-D-06-H-LT-LF |
87820-0050 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | AF2D-127-50-G-CMS-H3-T/A vs 87820-0050 |