Part Details for AF2D-B-S-32-G-P-H35 by Antelec
Overview of AF2D-B-S-32-G-P-H35 by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2D-B-S-32-G-P-H35
AF2D-B-S-32-G-P-H35 CAD Models
AF2D-B-S-32-G-P-H35 Part Data Attributes:
|
AF2D-B-S-32-G-P-H35
Antelec
Buy Now
Datasheet
|
Compare Parts:
AF2D-B-S-32-G-P-H35
Antelec
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AF2D-B-S-32-G-P-H35
This table gives cross-reference parts and alternative options found for AF2D-B-S-32-G-P-H35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2D-B-S-32-G-P-H35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-16-20-S-12.00-S-P-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AF2D-B-S-32-G-P-H35 vs MMSD-16-20-S-12.00-S-P-M |
MMSD-16-20-L-25.59-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AF2D-B-S-32-G-P-H35 vs MMSD-16-20-L-25.59-S-K-M |
HLE-116-02-G-DV-BE-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-B-S-32-G-P-H35 vs HLE-116-02-G-DV-BE-K |
AF2D-32-T/G-CMS-B/A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | AF2D-B-S-32-G-P-H35 vs AF2D-32-T/G-CMS-B/A |
G808C32254 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | AF2D-B-S-32-G-P-H35 vs G808C32254 |
G8273221002 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | AF2D-B-S-32-G-P-H35 vs G8273221002 |
CPB8532-0102F | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | AF2D-B-S-32-G-P-H35 vs CPB8532-0102F |
BSW-116-04-L-D | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AF2D-B-S-32-G-P-H35 vs BSW-116-04-L-D |
CLT-116-02-LM-D-BE-A-P | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AF2D-B-S-32-G-P-H35 vs CLT-116-02-LM-D-BE-A-P |
G8273221400 | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | AF2D-B-S-32-G-P-H35 vs G8273221400 |