Part Details for AFA461 by International Rectifier
Overview of AFA461 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFA461
AFA461 CAD Models
AFA461 Part Data Attributes:
|
AFA461
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFA461
International Rectifier
Data Line Filter, 0.057A, Bipolar, 6 Pin(s), Metal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Package Material | METAL | |
Power Supply | 28 | |
Rated Current | 0.057 A | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |