Part Details for AFB0912LB-R00 by Delta Electronics Inc
Results Overview of AFB0912LB-R00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
AFB0912LB-R00 Part Data Attributes
|
|
AFB0912LB-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0912LB-R00
Delta Electronics Inc
DC Fan, Axial Construction, 0.1A, 12V, 1.2W
|
| Part Life Cycle Code | End Of Life | |
| Additional Feature | Approval: Vde | |
| Airflow | 26.09 Cfm | |
| Approvals | Ce;Csa;Ul | |
| Bearing Type | Ball | |
| Body Material | Plastic | |
| Construction | Axial | |
| Height | 92 Mm | |
| Length | 92 Mm | |
| Noise | 25 Db | |
| Pressure | 1.16 Mmh2o | |
| Rated Current | 0.1 A | |
| Rated Power | 1.2 W | |
| Rated Voltage | 12 V | |
| Speed | 1800 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 68 G | |
| Width | 15 Mm |