Part Details for AFB09512H-R00 by Delta Electronics Inc
Results Overview of AFB09512H-R00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
AFB09512H-R00 Part Data Attributes
|
|
AFB09512H-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB09512H-R00
Delta Electronics Inc
DC Fan, 0.15A, 12V, 1.8W
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | Approvals: Ul; Vde | |
| Airflow | 48.98 Cfm | |
| Approvals | Ce; Csa | |
| Bearing Type | Ball | |
| Body Material | Plastic | |
| Diameter | 95 Mm | |
| Height | 25.4 Mm | |
| Noise | 35 Db | |
| Pressure | 6.34 Mmh2o | |
| Rated Current | 0.15 A | |
| Rated Power | 1.8 W | |
| Rated Voltage | 12 V | |
| Speed | 4100 Rpm | |
| Thermal Support Device Type | Dc Fan | |
| Weight | 90 G |