-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6476
|
Newark | Fibre Optic Transmitter, 5Mbaud, 500M, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:500M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:3V, Signal Rate Max:5Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom AFBR-1521CZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$10.6000 / $16.8300 | Buy Now |
DISTI #
516-3584-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1225 In Stock |
|
$8.8893 / $16.1800 | Buy Now |
DISTI #
AFBR-1521CZ
|
Avnet Americas | HOR. 5MBAUD TX ROHS +95C - Bulk (Alt: AFBR-1521CZ) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0240 / $9.4400 | Buy Now |
DISTI #
630-AFBR-1521CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver RoHS: Compliant | 521 |
|
$9.4100 / $16.1800 | Buy Now |
DISTI #
AFBR-1521CZ
|
EBV Elektronik | HOR. 5MBAUD TX ROHS +95C (Alt: AFBR-1521CZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 3600 |
|
Buy Now | |
|
Win Source Electronics | FIBER OPTIC TX 5 MBD 650NM | 5337 |
|
$6.8620 / $10.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-1521CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1521CZ
Broadcom Limited
Transmitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.251 mW | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | ANALOG |