-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3600-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
873 In Stock |
|
$10.3112 / $17.5300 | Buy Now |
DISTI #
AFBR-1539Z
|
Avnet Americas | TX Optical Fiber 10MBd 6-Pin - Bulk (Alt: AFBR-1539Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5880 / $11.2800 | Buy Now |
DISTI #
630-AFBR-1539Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers VL V 10MBd analog TX RoHS: Compliant | 137 |
|
$11.2400 / $19.3200 | Buy Now |
DISTI #
AFBR-1539Z
|
EBV Elektronik | TX Optical Fiber 10MBd 6-Pin (Alt: AFBR-1539Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 6600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-1539Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1539Z
Broadcom Limited
Transmitter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.6 mm | |
Body Height | 18.9 mm | |
Body Length or Diameter | 18.1 mm | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.06 mW | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | ANALOG |