AFBR-2624Z
Description: Receiver, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8

Overview of AFBR-2624Z by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AFBR-2624Z by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFBR-2624Z by Foxconn

AFBR-2624Z
Foxconn
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
Additional Feature
IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS
Built-in Feature
AMPLIFIER
Communication Standard
RS-232, RS-485
Emitter/Detector Type
PHOTODIODE
Fiber Optic Device Type
RECEIVER
Fiber Type
PCS, POF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
685 nm
Operating Wavelength-Min
630 nm
Operating Wavelength-Nom
658 nm
Reception Type
DIGITAL
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. AFBR-2624Z
    Foxconn
    Receiver, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
    VS

Related Parts for AFBR-2624Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFBR-2624Z by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFBR-2624Z by Foxconn

Select Manufacturer
Which Manufacturer of AFBR-2624Z would you like to use for your alert(s)?
  • Please alert me when AFBR-2624Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFBR-2624Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFBR-2624Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFBR-2624Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFBR-2624Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFBR-2624Z by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: