AFBR-57E6APZ
Description: FIBER OPTIC TRANSCEIVER

Overview of AFBR-57E6APZ by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AFBR-57E6APZ by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFBR-57E6APZ by Avago Technologies

AFBR-57E6APZ
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Avago Technologies
Additional Feature
SFF-8047I, SFF-8472
Body Breadth
13.4 mm
Body Height
8.5 mm
Body Length or Diameter
55.2 mm
Built-in Feature
AMPLIFIER
Connection Type
LC CONNECTOR
Emitter/Detector Type
PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
JESD-609 Code
e3
Mounting Feature
BOARD/PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1380 nm
Operating Wavelength-Min
1270 nm
Operating Wavelength-Nom
1308 nm
Optical Power Output-Nom
0.007 mW
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. AFBR-57E6APZ
    Avago Technologies
    FIBER OPTIC TRANSCEIVER
    VS

Related Parts for AFBR-57E6APZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFBR-57E6APZ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFBR-57E6APZ by Avago Technologies

Select Manufacturer
Which Manufacturer of AFBR-57E6APZ would you like to use for your alert(s)?
  • Please alert me when AFBR-57E6APZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFBR-57E6APZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFBR-57E6APZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFBR-57E6APZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFBR-57E6APZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFBR-57E6APZ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: